30
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
30
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
UF4002 - EIC Semiconductor
Video Transcript
EIC Semiconductor
UF4002
Rectifiers
Diode Switching 100V 1A 2-Pin DO-41 Ammo/Bag/T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
10
Configuration
Single
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 150
Maximum Junction Ambient Thermal Resistance
100
Maximum Diode Capacitance (pF)
1@Ta=55C
Supplier Temperature Grade
1
Maximum RMS Reverse Voltage (V)
150
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: