Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
12.99 | |
500 | |
10 | |
0.2 | |
14 | |
500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | UMD |
2 | |
Lead Shape | Flat |