29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Filtri EMI
UM4411 - Union Semiconductor
Video Transcript
Union Semiconductor
UM4411
Filtro EMI
EMI Filter Low Pass RC-Circuit 25dB 5VAC/5VDC Flat Style SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
Low Pass
Number of Terminals
9
Maximum Attenuation (dB)
25(Min)
Maximum Voltage Rating
5VAC|5VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Packaging
Tape and Reel
Product Length (mm)
1.776
Product Depth (mm)
1.426
Product Height (mm)
0.55
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: