RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Single Dual Anode |
Peak Reverse Repetitive Voltage (V) | 40 |
Maximum Continuous Forward Current (A) | 8 |
Peak Non-Repetitive Surge Current (A) | 150 |
Peak Forward Voltage (V) | 0.49@10A |
Peak Reverse Current (uA) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 1.14(Max) |
Package Width | 4.43(Max) |
Package Length | 4.09(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | Power Mite |
Pin Count | 3 |