RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Controller Hub |
USB Transceiver | Yes |
USB Speed Type | Low Speed|Full Speed|High Speed|Super Speed |
Maximum Data Rate (Mbps) | 5000/480/12/1.5 |
Protocols Supported | USB 2.0/USB 3.2 |
Interface Type | I2C/GPIO/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.08|3 |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 64 |
Lead Shape | No Lead |