RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 5A991c.1. |
Stato del componente | Unconfirmed |
Codice HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Full Speed Device Controller |
USB Transceiver | Yes |
USB Speed Type | Full Speed |
Protocols Supported | USB 1.1 |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Typical Supply Current (mA) | 40 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.5 |
Package Length | 5.5 |
PCB changed | 28 |
Standard Package Name | CSP |
Supplier Package | LAM CSP |
Pin Count | 28 |
Lead Shape | No Lead |