30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori telefono e telecomunicazione
V891-1XX1-A1 - Bel Magnetic Solutions
Video Transcript
Bel Magnetic Solutions
V891-1XX1-A1
Connettore telefono e telecomunicazione
Conn RJ-45 RCP 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
10
Number of Contacts
10
Number of Ports
1
Number of Loaded Positions
10
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Integrated Magnetics
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Length (mm)
16.26
Product Depth (mm)
23.37
Product Height (mm)
17.02
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 330
Quote
Manufacturer Lead Time:
31 settimane
Price:
$4.442
330+
$4.442