30
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
30
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
Categories
Oscillatori e cristalli
Oscillatori
Oscillatori al cristallo SMD
VC-801-EAE-KAAN-14M7456000 - Microchip Technology
Video Transcript
Microchip Technology
VC-801-EAE-KAAN-14M7456000
Oscillatore in cristallo SMD
Oscillator XO 14.7456MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
14.7456
Frequency Stability (ppm)
±50
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4(Max)
Package Width
3.2
Package Length
5
PCB changed
4
Standard Package Name
SMD
Supplier Package
CSMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
14 settimane
Price: