KYOCERA AVX Components CorporationVC060309A200DPVaristore
Var MLV 6.4VAC/9VDC 30A 12.7V 0603 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
12.7 | |
6.4 | |
9 | |
22 | |
15% | |
1 | |
30 | |
550pF | |
0.1 | |
-55 | |
125 | |
0603 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.9 | |
Surface Mount |
Similar to a diode this VC060309A200DP MOV manufactured from AVX is a nonlinear component. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 22 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with multilayer technology. This varistor has a voltage of 12.7 V. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. Its capacitance value is 550pF. The maximum AC voltage rating is 6.4 VAC and the maximum DC voltage rating is 9 VDC. Its tolerance voltage is 15%.