Più cercati

KYOCERA AVX Components CorporationVC080526C580DPVaristore

Var MLV 18VAC/26VDC 100A 34.5V 0805 SMD T/R


Never worry about improper resistance being seen by your components with this VC080526C580DP MOV from AVX, it will change depending on voltages. Its maximum surge current is 100 A. This device's clamping current is 1 A and clamping voltage is 60 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 34.5 V. This device utilizes multilayer technology. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep. Its capacitance value is 250pF. Its tolerance voltage is 10%. The maximum AC voltage rating is 18 VAC and the maximum DC voltage rating is 26 VDC.

A datasheet is only available for this product at this time.