KYOCERA AVX Components CorporationVC120638N770RPVaristore

Var MLV 30VAC/38VDC 200A 47V 1206 SMD T/R


Have complete control of resistance in a voltage applied circuit by using this VC120638N770RP MOV developed by AVX. This device's clamping current is 1 A and clamping voltage is 77 V. Its maximum surge current is 200 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 350pF. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This device utilizes multilayer technology. Its tolerance voltage is 10%. This varistor has a voltage of 47 V. This product is 3.2 mm long, 1.02 mm tall and 1.6 mm deep.

A datasheet is only available for this product at this time.