Texas InstrumentsVCA810IDG4Amplificatori SP
SP Amp Variable Gain Amp Single ±5.5V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Unlike a mono amplifier, this variable gain amplifier VCA810IDG4 differential amplifier from Texas Instruments uses two channels to amplify audio signals. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±6 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |