VishayVDRS05C385BSEVaristore

Var MOV 385VAC/505VDC 400A 620V Radial Bulk

Apply different voltages to this VDRS05C385BSE MOV from Vishay in order to change resistance of it. This part has a pitch of 5 mm. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 1000 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 40pF. Its tolerance voltage is 10%. This device is made with metal oxide technology. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This varistor has a voltage of 620 V. This product is 9 mm tall and 6 mm deep with a diameter of 7 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    13 settimane
    • Price: $0.2218
    1. 2000+$0.2218
    2. 2500+$0.2195
    3. 3000+$0.2173
    4. 4000+$0.2152
    5. 5000+$0.2130
    6. 10000+$0.2109
    7. 20000+$0.2088
    8. 25000+$0.2067
    9. 50000+$0.2046