29
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
29
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
Categories
Protezione del circuito
Distribuzioni elettriche e protezioni
Varistori
VE1812K301R095 - KEMET Corporation
Video Transcript
KEMET Corporation
VE1812K301R095
Varistore
Var MLV 95VAC/125VDC 300A 150V 1812 SMD T/R Automotive AEC-Q200
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Technology
Multilayer
Varistor Voltage (V)
150
Maximum AC Voltage Rating (V)
95
Maximum DC Voltage Rating (V)
125
Maximum Clamping Voltage (V)
252
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
300
Capacitance Value (pF)
340
Energy (J)
5.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Size Code
1812
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
4.7
Product Depth (mm)
3.2
Product Height (mm)
1.9
Product Weight (g)
N/A
Lead Style
N/R
Mounting
Surface Mount
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 6000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
50 settimane
Price: