26
Nuovo
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
26
Nuovo
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
Categories
Filtri
Filtri di alimentazione
VFM-20A - CUI Inc
Video Transcript
CUI Inc
VFM-20A
Power Line Filters
Power Line Filter DC EMI 20A 75VDC PC Pins Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
DC EMI
Maximum Current Rating (A)
20
Maximum Voltage Rating
75VDC
Number of Phases
1
Mounting
Through Hole
Termination
PC Pins
Number of Terminals
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
N/A
Product Length (mm)
50.8
Product Depth (mm)
40.6
Product Height (mm)
12.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Manufacturer Lead Time:
22 settimane
Price:
$38.33
1+
$38.33
1020+
$34.46