29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Convertitori DC-DC e moduli di regolazione della commutazione
VI-203-CY - Vicor
Video Transcript
Vicor
VI-203-CY
Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 1-OUT 24V 10A 50W 9-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
20
Output Voltage (V)
24
Output Current (A)
10
Output Power (W)
50
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Product Weight (g)
228.8
Mounting
Through Hole
Package Height
12.7
Package Width
116.8
Package Length
61
PCB changed
9
Pin Count
9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
26 settimane
Price:
$348.20
1+
$348.20