29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Convertitori DC-DC e moduli di regolazione della commutazione
VI-J43-CX - Vicor
Video Transcript
Vicor
VI-J43-CX
Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 72VIN 1-OUT 24V 75W 9-Pin Half-Brick
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
55
Typical Input Voltage (V)
72
Maximum Input Voltage (V)
100
Output Voltage (V)
24
Output Power (W)
75
Minimum Isolation Voltage
3000Vrms
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
57.9
Package Length
61
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
26 settimane
Price:
$261.16
1+
$261.16
5+
$258.55
10+
$255.96
25+
$253.41
50+
$250.87
100+
$248.36
250+
$245.88
500+
$243.42
1000+
$240.99