26
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
26
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
Categories
Condensatori
Condensatori fissi
Condensatori in ceramica multitstrato
VJ0805A182JXAAT - Vishay
Video Transcript
50% Off
Vishay
VJ0805A182JXAAT
Condensatore in ceramica multistrato
Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0805 150°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0018uF
Tolerance
5%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
2 X 1.25 X 1.45
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.45(Max)
Product Weight (g)
N/A
Diameter Tolerance (mm)
N/R
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
N/A
Seated Plane Height (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 6000
Quote
Manufacturer Lead Time:
9 settimane
Price:
$0.0931
6000+
$0.0931