VishayVLMW11R2S2-5K8L-08LED
LED Uni-Color White 5500K Automotive 2-Pin Chip 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541410000 | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Rectangular | |
Top Mount | |
280mcd(Max) | |
160 | |
20 | |
10 | |
4 | |
5 | |
No | |
110 | |
80 | |
2.9 | |
-40 | |
100 | |
5500K | |
No | |
White | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | Flat Chip |
Supplier Package | Case 0603(1608Metric) |
2 |