RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.4(Typ) |
Maximum Input Voltage (V) | 1.6 |
Maximum Input Current (mA) | 50 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 0.14 |
Output Device | MOSFET |
Output Type | AC|DC |
Minimum Load Current (mA) | 270(Max) |
I/O Isolation Voltage (V) | 5300(RMS) |
Maximum Off-State Leakage Current (uA) | 0.5 |
Typical Input to Output Capacitance (pF) | 0.4 |
Maximum Power Dissipation (mW) | 550 |
Maximum Turn-On Time (ms) | 0.5 |
Maximum Turn-Off Time (ms) | 0.2 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.55 |
Package Width | 6.65 |
Package Length | 7.6(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 6 |
Lead Shape | Through Hole |