RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.41.00.50 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.36 |
Maximum Input Voltage (V) | 1.5 |
Maximum Input Current (mA) | 2 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 0.14 |
Output Device | MOSFET |
Output Type | DC |
I/O Isolation Voltage (V) | 5300(RMS) |
Maximum Off-State Leakage Current (uA) | 0.5 |
Typical Input to Output Capacitance (pF) | 1 |
Maximum Power Dissipation (mW) | 550 |
Maximum Turn-On Time (ms) | 0.5 |
Maximum Turn-Off Time (ms) | 0.2 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.55 |
Package Width | 6.65 |
Package Length | 5.08(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
Pin Count | 4 |
Lead Shape | Gull-wing |