Vishay VS-25RIA120 Silicon Controlled Rectifiers - SCRs

SCR 1200V 40A(RMS) 440A 3-Pin TO-48

This bistable switch scr phase control thyristor VS-25RIA120 thyristor manufactured from Vishay will turn on when a current is applied to it. This device has a surge current rating of 440 A. This SCR thyristor has an operating temperature range of -65 °C to 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    2424+
    Manufacturer Lead Time:
    10 settimane
    Country Of origin:
    India
    • Price: $11.656
    1. 100+ $11.656

VishayVS-25RIA120Silicon Controlled Rectifiers - SCRs

SCR 1200V 40A(RMS) 440A 3-Pin TO-48

This bistable switch scr phase control thyristor VS-25RIA120 thyristor manufactured from Vishay will turn on when a current is applied to it. This device has a surge current rating of 440 A. This SCR thyristor has an operating temperature range of -65 °C to 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    2424+
    Manufacturer Lead Time:
    10 settimane
    Country Of origin:
    India
    • Price: $11.656
    1. 100+$11.656