VishayVS-2N5206Silicon Controlled Rectifiers - SCRs
Thyristor SCR Phase Control Thyristor 1kV 355A 3-Pin TO-48
Compliant with Exemption | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
2 | |
40 | |
355 | |
200 | |
1000 | |
5 | |
2.3@22A | |
1000 | |
22 | |
2 | |
Yes | |
-40 | |
125 | |
Mounting | Stud |
Package Height | 24.3(Max) |
Package Width | 14.3(Max) |
Package Length | 15.5 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-48 |
3 | |
Lead Shape | Terminal Stud |
Turn this scr phase control thyristor VS-2N5206 thyristor manufactured from Vishay on by inducing a small current to it. This device has a surge current rating of 355 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1000 V, while its repetitive peak reverse voltage is 1000 V.