RoHS (Unione Europea) | Compliant |
Stato del componente | Active |
Codice HTS | 8523.51.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Capacity (byte) | 128G |
Maximum Read Speed (Mbps) | 4000 |
Maximum Write Speed (Mbps) | 3200 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | CFast |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Typical Operating Supply Voltage (V) | 3.3 |
ECC Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Product Length (mm) | 36.4 |
Product Depth (mm) | 42.8 |
Product Height (mm) | 3.3 |