29
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
29
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
Categories
Prodotti informatici
Archiviazione dati
Drive allo stato solido
VTDP25PI128G-101 - Virtium LLC
Video Transcript
Virtium LLC
VTDP25PI128G-101
Drive allo stato solido
PATA Solid State Drive
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8523.51.00.00
Automotive
Unknown
PPAP
Unknown
Capacity (byte)
128G
Maximum Read Speed (Mbps)
800
Maximum Write Speed (Mbps)
480
Form Factor
2.5in
Style
Solid State Drive
Interface Type
PATA
Typical Operating Supply Voltage (V)
5
ECC Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Length (mm)
100.5
Product Depth (mm)
69.85
Product Height (mm)
9.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
16 settimane
Price: