29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Gruppi di continuità
VTWE-1500-01 - Marathon Power
Video Transcript
Marathon Power
VTWE-1500-01
Gruppo di continuità
UPS Online Tower 100V/110V/115V/120V/127V 1050W 1500VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.70.18
Automotive
Unknown
PPAP
Unknown
UPS Type
Online
Number of Input Phases
1
Number of Output Phases
1
Input/Output Type
AC/AC
Maximum Active Power (W)
1050
Maximum Apparent Power (VA)
1500
Output Voltage (V)
100|110|115|120|127
Input Voltage Range (V)
80 to 144
Input Frequency (Hz)
45 to 65
Efficiency (%)
88(Min)
Input Power Factor Correction
Yes
Load Power Factor
0.97
Output Receptacles Type
(6) NEMA 5-15R
Backup Time (min)
5
Battery Recharge Time (h)
4
Battery Voltage Rating (VDC)
12
Battery Capacity (Ah)
9
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
17000
Package Height
238
Package Width
152
Package Length
420
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 settimane
Price:
$996.85
1+
$996.85
5+
$986.88
10+
$977.01
25+
$967.24
50+
$957.57
100+
$948.00
250+
$938.52
500+
$929.13
1000+
$919.84