Lelon ElectronicsVZH100M1ETR-0406
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.7mm) SMD 0.08A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.7mm) SMD 0.08A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |