Lelon ElectronicsVZH221M1HTR-1010
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.3mm) SMD 553mA 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Using the aluminum anode based electrolytic VZH221M1HTR-1010 electrolytic capacitor, developed by Lelon Electronics, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 10.3 mm tall with a diameter of 10 mm. Its leakage current is 110@2Min μA. Its capacitance value is 220uF.
EDA / CAD Models |