Winbond ElectronicsW25Q16JVUUIQ/REELFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 2M x 8 6ns 8-Pin USON Tube
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NOR | |
16M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 512 | |
256byte | |
8 | |
2M | |
Yes | |
Synchronous | |
6 | |
25/Chip | |
3/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
25 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | USON |
8 |