29
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
29
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
Categories
Protezione del circuito
Protezioni da sovracorrenti
Interruttori
W33-T2N1Q-20 - TE Connectivity
Video Transcript
TE Connectivity
W33-T2N1Q-20
Interruttore
Circuit Breaker Thermal 2Pole 20A 250VAC 50VDC
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.20.00.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Thermal
Number of Poles
2
Voltage Rating
250VAC|50VDC
Current Rating (A)
20
Trip Time
3s to 33s
Actuator Type
Rocker
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Terminal Design
Quick Connect
Mounting
Snap-In
Number of Terminals
4
Maximum Output Current 2 (V)
250
Typical DC Voltage Rating (V)
50
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 120
Quote
Manufacturer Lead Time:
19 settimane
Price:
$44.90
1+
$44.90
1000+
$43.18