Winbond ElectronicsW949D6DBHX5E/TRAYChip DRAM
DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V 60-Pin VFBGA
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mobile LPDDR SDRAM | |
512M | |
32Mx16 | |
4 | |
8M | |
16 | |
16 | |
200 | |
5|6.5 | |
15 | |
LVCMOS | |
1.7 | |
1.8 | |
1.95 | |
75 | |
-25 | |
85 | |
Extended | |
16 | |
Mounting | Surface Mount |
Package Height | 0.66 |
Package Width | 8 |
Package Length | 9 |
PCB changed | 60 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
60 | |
Lead Shape | Ball |