RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8517.62.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Technology | IEEE 802.11b/g/n |
Style | Module |
Modulation Technique | CCK|OFDM |
Number of Channels | 14 |
Maximum Data Rate (Kbps) | 2000 |
Maximum Operating Frequency (MHz) | 2400(Typ) |
Interface | UART |
Maximum Output Power | 19dBm(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Antenna Mounting | On Board |
Wi-Fi Compliant | Yes |
Security | WPA-PSK / WPA2-PSK |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Package |
Mounting | Through Hole |
Package Width | 24.2 |
Package Length | 30.8 |
PCB changed | 20 |
Pin Count | 20 |