RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Categoria prodotti | Standard LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5x5x8.6 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 100mcd |
Dominant Wavelength (nm) | 617 |
Peak Wavelength (nm) | 627 |
Viewing Angle (°) | 20 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Hi-Eff. Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Diameter | 5 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
Pin Count | 2 |