29
Nuovo
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
29
Nuovo
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
Categories
Resistori
Resistori Fissi
Resistori fissi - SMD
WSTC0402RLR013FKR - Littelfuse
Video Transcript
Littelfuse
WSTC0402RLR013FKR
Montaggio del resistore su superficie singola fissa
Res Metal Foil 0402 0.013 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Resistance Value (Ohm)
13m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
0.33 (1/3)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0402
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0402
Product Diameter (mm)
N/R
Product Length (mm)
1
Product Depth (mm)
0.55
Product Height (mm)
0.3
Product Weight (g)
N/A
Diameter Tolerance (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Manufacturer Lead Time:
13 settimane
Price:
$0.4528
10000+
$0.4528
12000+
$0.4496
15000+
$0.4463
20000+
$0.4430
24000+
$0.4397
25000+
$0.4364
30000+
$0.4330
50000+
$0.4296
100000+
$0.4263