30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Connettori Backplane
XC5M0222 - Omron
Video Transcript
Omron
XC5M0222
Backplane connettore
Conn DIN 41612 M 128 POS 2.54mm Solder RA Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
DIN 41612
Gender
PL
Number of Contacts
128
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
300VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
93.6
Product Depth (mm)
17.72
Product Height (mm)
13.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 9
Quote
Manufacturer Lead Time:
20 settimane
Price:
$19.490
1+
$19.490
126+
$13.398