29
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
29
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
Categories
Connettori
Connettori I/O
Connettori audio e video
XLR432 - ITT Corporation
Video Transcript
ITT Corporation
XLR432
Connettore audio e video
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
XLR Connector
Gender
M
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
133VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Aluminum Alloy
Product Length (mm)
22.2
Product Depth (mm)
27.8
Product Height (mm)
36.5
Contact Material
Copper Alloy
Contact Plating
Silver
Housing Material
Chloroprene
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 settimane
Price:
$9.460
1+
$9.460
100+
$8.586
250+
$7.973
500+
$7.379
1000+
$7.098
2500+
$6.844