Server
Server seriali
XPP1004000-02R - Lantronix
Video Transcript
Lantronix
XPP1004000-02R
Server seriali
Serial to Ethernet Server 10Mbps/100Mbps
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
5A002
Stato del componente
NRND
Codice HTS
8517.69.00.00
Automotive
Unknown
PPAP
Unknown
Type
Serial to Ethernet
USB
0
UART
0
SPI
0
GPIO
0
Ethernet Connector Type
RJ-45
Ethernet Speed
10Mbps/100Mbps
Number of Ethernet Ports
1
Number of Serial Ports
1
Serial Data Rate
921Kbps(Max)
RS232/422/485
0
RS485
0
RS232
0
RS422
0
Typical Operating Supply Voltage
3.3VDC
Operating Systems
Linux
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
30 settimane
Price: