29
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
29
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
Categories
Oscillatori e cristalli
Cristalli e circuiti di risonanza
Cristalli
XRCGB25M000F1SBBR0 - Murata Manufacturing
Video Transcript
Murata Manufacturing
XRCGB25M000F1SBBR0
Cristalli
Crystal 25MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 70Ohm 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
25
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±2
Load Capacitance (pF)
8
Series Resistance (Ohm)
70
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.6
Package Length
2
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: