29
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
29
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
Categories
Oscillatori e cristalli
Cristalli e circuiti di risonanza
Cristalli
XRCPB26M000F0Z00R0 - Murata Manufacturing
Video Transcript
Murata Manufacturing
XRCPB26M000F0Z00R0
Cristalli
Crystal 26MHz ±100ppm (Tol) ±100ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
26
Frequency Tolerance (ppm)
±100
Frequency Stability (ppm)
±100
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
6
Series Resistance (Ohm)
150
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45 mm
Package Width
1.6 mm
Package Length
2 mm
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: