30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori circolare
XS5CD4C4 - Omron
Video Transcript
Reduced Price
Omron
XS5CD4C4
Connettore circolare
Conn M12 Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
F
Termination Method
Crimp
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
4
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Mating Cycle (Cycles)
50
Product Diameter (mm)
14.9
Product Length (mm)
31.8
Product Depth (mm)
30.45
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Date Code:
1644+
Manufacturer Lead Time:
10 settimane
Country Of origin:
Giappone
Price:
$11.874
1+
$11.874
2+
$11.756
10+
$11.638
20+
$11.612
60+
$11.504
100+
$11.382
300+
$10.914
600+
$10.493