29
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
29
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
Categories
Resistori
Resistori Fissi
Resistori fissi - SMD
Y1172700R000F0W - Vishay Precision Group
Video Transcript
Vishay Precision Group
Y1172700R000F0W
Montaggio del resistore su superficie singola fissa
Res Metal Foil 0805 700 Ohm 1% 0.1W(1/10W) ±2ppm/°C Pad SMD Waffle Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
700
Tolerance
1%
Maximum Voltage Rating (V)
28
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Diameter (mm)
N/R
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
0.64
Product Weight (g)
0.006
Diameter Tolerance (mm)
N/R
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
17 settimane
Price: