Vishay Precision GroupY162520K0000T0RMontaggio del resistore su superficie singola fissa
Res Metal Foil 1206 20K Ohm 0.01% 0.3W ±0.2ppm/°C Pad SMD T/R
Not Compliant | |
EAR99 | |
LTB | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this Y162520K0000T0R fixed single surface-mount resistor from Vishay Precision Group to obtain a visually clean layout. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.3 W. Its temperature coefficient is ±0.2 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal foil technology. This product is 3.2 mm long, 0.64 mm tall and 1.57 mm deep. This part has an operating temperature of -55 to 150 °C.