RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | High Performance |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1 |
Maximum DC Voltage Rating (V) | 30 |
Maximum Power Rating (VA) | 3 |
Dielectric Strength | >=500VAC |
Minimum Insulation Resistance (MOhm) | >=10000 |
Maximum Contact Resistance (mOhm) | <=50 |
Operating Force (N) | 5 |
Operating Speed | 400mm/s |
Bounce Time (ms) | <=1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Pitch (mm) | 2.3 |
Body Orientation | Straight |
Total Travel (mm) | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Row Spacing (mm) | 0.2 |
Body Length (mm) | 12.8 |
Body Depth (mm) | 12.8 |
Product Length (mm) | 12.8 |
Product Depth (mm) | 12.8 |
Product Height (mm) | 12 |