RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Ring Tongue Terminal |
Termination Method | Crimp |
Body Orientation | Straight |
Stud Size (mm) | 9.52 |
Plating | Nickel |
Wire Size (AWG) | 4 |
Maximum Voltage Rating | 600V |
Product Length (mm) | 37.59 |
Make a connection with your terminal blocks using the YAV4CL2NK wire terminal from Burndy.