29
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
29
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
Categories
RF e microonde
Altri RF
Antenne
YE572113-30SMAM - Laird Technologies
Video Transcript
Laird Technologies
YE572113-30SMAM
Antenne
Antenna Directional 13dBi Gain 6000MHz
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A991
Stato del componente
Active
Codice HTS
8517.71.00.00
Type
Directional
Polarization Type
Horizontal Linear|Vertical Linear
Minimum Frequency (MHz)
5725
Maximum Frequency (MHz)
6000
Maximum Front to Back Ratio (dB)
15
Typical Antenna Gain
13dBi
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
25000
Termination
SMA Male
IP Rating
IP67
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 8
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: