29
Nuovo
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
29
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori passanti
YFF18SC1H221MT0H0N - TDK
Video Transcript
TDK
YFF18SC1H221MT0H0N
Capacitor Feed Through
Cap Feed Through 220pF 50VDC 20% Pad Flat 0603 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
220pF
Tolerance
20%
Voltage
50VDC
IR (A)
1
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
N/R
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
Product Weight (g)
0.0038
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
16 settimane
Price:
$0.1222
1+
$0.1222
44000+
$0.1159