RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Tumbler Lock |
Pole Throw Configuration | SPST |
Key Style | Flat Key |
Maximum Current Rating (A) | 4@125VAC 28VDC |
Maximum AC Voltage Rating (V) | 250@(CSA/UL) |
Maximum DC Voltage Rating (V) | 28 |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 10000 |
Angle of Throw (°) | 90 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Positions | 1 |
Terminal Length (mm) | 6.86 |
Bezel Style | Round |
Key Removable Positions | 1 |
Housing Material | Nylon |
Body Orientation | Straight |
Bushing Length (mm) | 12.32 |
Body Height (mm) | 14.75 |
Product Length (mm) | 15.04 |
Product Depth (mm) | 15.04 |
Product Height (mm) | 39.06 |