IXYSZ8523L10VEGController di interfaccia
Serial Communication Controller Serial Interface 3.3V 44-Pin PLCC
Compliant | |
EAR99 | |
LTB | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Serial Communication Controller | |
Serial | |
3 | |
3.6 | |
3.3 | |
2.5 | |
-40 | |
100 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 3.86(Max) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
This Z8523L10VEG microcontroller from Ixys Corporation is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 100 °C. It has a maximum clock speed of 10 MHz. It has romless program memory. This is a 8 bit processor. This device is based on the Z8 core architecture.