Microchip TechnologyZL30245LFG7Generatore e sintetizzatore clock
Clock Generator 9.72MHz to 300MHz-IN 1035MHz-OUT 64-Pin LGA EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 5 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
64 |
EDA / CAD Models |