VishayZM4731A-GS08Zener

Diode Zener Single 4.3V 5% 1000mW 2-Pin MELF T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator ZM4731A-GS08 zener diode from Vishay. Its test current is 58 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 10 μA. This device has a maximum regulator current of 217 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

89 pezzi: Spedizione in giornata

    Total$0.01Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2040+
      Manufacturer Lead Time:
      10 settimane
      Minimum Of :
      1
      Maximum Of:
      89
      Country Of origin:
      Cina
         
      • Price: $0.0147
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2040+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Cina
      • In Stock: 89 pezzi
      • Price: $0.0147